Filter Your Search
1 - 2 of 2 results
|
B41821B9226M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 100 V | 140 mA | 20 % | 7.5 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 11.5 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
B41821B9226M000
TDK Epcos
|
Check for Price | Obsolete | 22 µF | 100 V | 140 mA | 20 % | 7.5 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 11.5 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.20 |