Filter Your Search
1 - 2 of 2 results
|
B41858C9127M012
TDK Corporation
|
Check for Price | Yes | Active | 120 µF | 100 V | 864 mA | 20 % | 204 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 120 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BLISTER PACK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||
|
B41858C9127M012
TDK Epcos
|
Check for Price | Yes | Yes | Active | 120 µF | 100 V | 864 mA | 20 % | 204 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 120 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BLISTER PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 |