Filter Your Search
1 - 2 of 2 results
|
B41858C9397M000
TDK Epcos
|
$0.6432 | Yes | Yes | Active | 390 µF | 100 V | 1.907 A | 20 % | 72 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 390 µA | 0.08 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 18 mm | 31.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | TDK | ||
|
B41858C9397M000
TDK Corporation
|
Check for Price | Yes | Active | 390 µF | 100 V | 1.907 A | 20 % | 72 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 390 µA | 0.08 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 18 mm | 31.5 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | TDK |