Filter Your Search
1 - 2 of 2 results
|
B41888C6107M006
TDK Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 50 V | 500 mA | 20 % | 615 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 50 µA | 0.1 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK; TAPE | NO | MATTE TIN | 3.5 mm | WIRE | 8 mm | 11.5 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | TDK | |||
|
B41888C6107M006
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 50 V | 500 mA | 20 % | 615 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 50 µA | 0.1 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK; TAPE | NO | MATTE TIN | 3.5 mm | WIRE | 8 mm | 11.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | TDK |