Filter Your Search
1 - 2 of 2 results
|
B41888D4478M009
TDK Corporation
|
Check for Price | Yes | Active | 4.7 mF | 16 V | 3.2 A | 20 % | 23 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 752 µA | 0.24 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK; TAPE | NO | MATTE TIN | 7.5 mm | WIRE | 18 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | TDK | |||
|
B41888D4478M009
TDK Epcos
|
Check for Price | Yes | Yes | Active | 4.7 mF | 16 V | 3.2 A | 20 % | 23 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 752 µA | 0.24 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK; TAPE | NO | MATTE TIN | 7.5 mm | WIRE | 18 mm | 25 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | TDK |