Filter Your Search
1 - 2 of 2 results
|
B41896D6687M009
TDK Epcos
|
Check for Price | Yes | Yes | Active | 680 µF | 50 V | 2.49 A | 20 % | 34 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 340 µA | 0.1 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK; TAPE | NO | 7.5 mm | WIRE | 18 mm | 20 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | TDK | ||
|
B41896D6687M009
TDK Corporation
|
Check for Price | Yes | Active | 680 µF | 50 V | 2.49 A | 20 % | 34 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 340 µA | 0.1 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK; TAPE | NO | 7.5 mm | WIRE | 18 mm | 20 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | TDK |