Filter Your Search
1 - 1 of 1 results
|
B41897A6138M000
TDK Corporation
|
Check for Price | Active | 1.3 mF | 50 V | 2.5 A | 20 % | 42 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.95 mA | 0.12 | AEC-Q200 | 135 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 25 mm | TDK CORP | , | unknown | EAR99 | 8532.22.00.20 | TDK |