Filter Your Search
1 - 9 of 9 results
|
B43086F2336M002
TDK Corporation
|
Check for Price | Yes | Obsolete | 33 µF | 250 V | 520 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43086 | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
B43086F2336M008
TDK Epcos
|
Check for Price | Yes | Obsolete | 33 µF | 250 V | 520 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 169 µA | 0.15 | 105 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | WIRE | EPCOS AG | , | unknown | EAR99 | |||||||||
|
B43086F2336M009
TDK Epcos
|
Check for Price | Yes | Obsolete | 33 µF | 250 V | 520 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 169 µA | 0.15 | 105 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | WIRE | EPCOS AG | , | unknown | EAR99 | |||||||||
|
B43086F2336M008
TDK Corporation
|
Check for Price | Yes | Obsolete | 33 µF | 250 V | 520 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43086 | 105 °C | -25 °C | 2 | Radial | Ammo Pack | 5 mm | 12.5 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
B43086F2336M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 33 µF | 250 V | 520 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43086 | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
B43086F2336M002
TDK Epcos
|
Check for Price | Yes | Obsolete | 33 µF | 250 V | 520 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 169 µA | 0.15 | 105 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | WIRE | EPCOS AG | , | unknown | EAR99 | |||||||||
|
B43086F2336M000
TDK Epcos
|
Check for Price | Yes | Obsolete | 33 µF | 250 V | 520 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 169 µA | 0.15 | 105 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | WIRE | EPCOS AG | , | unknown | EAR99 | |||||||||
|
B43086F2336M001
TDK Corporation
|
Check for Price | Yes | Obsolete | 33 µF | 250 V | 520 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43086 | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
B43086F2336M001
TDK Epcos
|
Check for Price | Yes | Obsolete | 33 µF | 250 V | 520 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 169 µA | 0.15 | 105 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | WIRE | EPCOS AG | , | unknown | EAR99 |