Filter Your Search
1 - 3 of 3 results
|
B43231E2128M007
TDK Corporation
|
Check for Price | Yes | Obsolete | 1.2 mF | 250 V | 3.74 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43231 | 85 °C | -40 °C | 2 | Quick Connect | Ammo Pack | 35 mm | 45 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||
|
B43231E2128M000
TDK Corporation
|
Check for Price | Yes | Active | 1.2 mF | 250 V | 3.74 A | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43231 | 6 mA | B43231 | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | Bulk | NO | SNAP-IN | 35 mm | 45 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
B43231E2128M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1.2 mF | 250 V | 3.74 A | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43231 | 6 mA | B43231 | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | Bulk | NO | SNAP-IN | 35 mm | 45 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 |