Filter Your Search
1 - 10 of 18 results
|
B43305B5187M087
TDK Corporation
|
Check for Price | Yes | Active | 180 µF | 450 V | 1.23 A | 20 % | 750 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 822.58 µA | 0.2 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | 10 mm | SNAP-IN | 25 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
B43305B5187M002
TDK Epcos
|
Check for Price | Yes | Yes | Active | 180 µF | 450 V | 1.23 A | 20 % | 750 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 822.57 µA | 0.2 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | SNAP-IN | 25 mm | 30 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
B43305B5187M080
TDK Epcos
|
Check for Price | Yes | Yes | Active | 180 µF | 450 V | 1.23 A | 20 % | 750 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 822.58 µA | 0.2 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | 10 mm | SNAP-IN | 25 mm | 30 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
B43305B5187M082
TDK Corporation
|
Check for Price | Yes | Active | 180 µF | 450 V | 1.23 A | 20 % | 750 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 822.58 µA | 0.2 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | SNAP-IN | 25 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||
|
B43305B5187M067
TDK Corporation
|
Check for Price | Yes | Active | 180 µF | 450 V | 1.23 A | 20 % | 750 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 822.58 µA | 0.2 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | 10 mm | SNAP-IN | 25 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
B43305B5187M080
TDK Corporation
|
Check for Price | Yes | Active | 180 µF | 450 V | 1.23 A | 20 % | 750 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 822.58 µA | 0.2 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | 10 mm | SNAP-IN | 25 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
B43305B5187M002
TDK Corporation
|
Check for Price | Yes | Active | 180 µF | 450 V | 1.23 A | 20 % | 750 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 822.57 µA | 0.2 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | SNAP-IN | 25 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
B43305B5187M062
TDK Corporation
|
Check for Price | Yes | Active | 180 µF | 450 V | 1.23 A | 20 % | 750 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 822.58 µA | 0.2 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | SNAP-IN | 25 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||
|
B43305B5187M067
TDK Epcos
|
Check for Price | Yes | Yes | Active | 180 µF | 450 V | 1.23 A | 20 % | 750 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 822.58 µA | 0.2 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | 10 mm | SNAP-IN | 25 mm | 30 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
B43305B5187M060
TDK Epcos
|
Check for Price | Yes | Yes | Active | 180 µF | 450 V | 1.23 A | 20 % | 750 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 822.58 µA | 0.2 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | 10 mm | SNAP-IN | 25 mm | 30 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 |