Filter Your Search
1 - 10 of 14 results
|
B43505E2477M002
TDK Epcos
|
$2.8102 | Yes | Yes | Active | 470 µF | 200 V | 1.7 A | 20 % | 280 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 912.47 µA | 0.13 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | SNAP-IN | 25 mm | 40 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
B43505E2477M000
TDK Epcos
|
$2.8102 | Yes | Yes | Obsolete | 470 µF | 200 V | 1.7 A | 20 % | 280 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 912.47 µA | 0.13 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 40 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | |||
|
B43505E2477M007
TDK Epcos
|
$2.8102 | Yes | Yes | Active | 470 µF | 200 V | 1.7 A | 20 % | 280 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 912.47 µA | 0.13 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | 10 mm | SNAP-IN | 25 mm | 40 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | |||
|
B43505E2477M007
TDK Corporation
|
Check for Price | Yes | Active | 470 µF | 200 V | 1.7 A | 20 % | 280 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 912.47 µA | 0.13 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | 10 mm | SNAP-IN | 25 mm | 40 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
B43505E2477M080
TDK Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 200 V | 4.5 A | 20 % | 280 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43505 | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 10 mm | 25 mm | 40 mm | TDK CORP | , | compliant | ||||||||||||||
|
B43505-E2477-M
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 200 V | 1.7 A | 20 % | 280 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 912.47 µA | 0.13 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | SNAP-IN | EPCOS AG | , | compliant | EAR99 | ||||||||
|
B43505E2477M087
TDK Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 200 V | 4.5 A | 20 % | 280 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43505 | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 10 mm | 25 mm | 40 mm | TDK CORP | , | compliant | ||||||||||||||
|
B43505E2477M062
TDK Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 200 V | 4.5 A | 20 % | 280 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43505 | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 25 mm | 40 mm | TDK CORP | , | compliant | |||||||||||||||
|
B43505E2477M067
TDK Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 200 V | 4.5 A | 20 % | 280 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43505 | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 10 mm | 25 mm | 40 mm | TDK CORP | , | compliant | ||||||||||||||
|
B43505E2477M082
TDK Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 200 V | 4.5 A | 20 % | 280 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43505 | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 25 mm | 40 mm | TDK CORP | , | compliant |