Filter Your Search
1 - 10 of 18 results
|
B43508A9127M067
TDK Corporation
|
Check for Price | Yes | Obsolete | 120 µF | 400 V | 690 mA | 20 % | 1.02 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 571.532 µA | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | 10 mm | SNAP-IN | 22 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||
|
B43508A9127M087
TDK Corporation
|
Check for Price | Yes | Obsolete | 120 µF | 400 V | 690 mA | 20 % | 1.02 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 571.532 µA | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | 10 mm | SNAP-IN | 22 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||
|
B43508A9127M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 120 µF | 400 V | 690 mA | 20 % | 1.02 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 571.53 µA | 0.2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Cardboard | NO | 10 mm | SNAP-IN | 22 mm | 30 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | ||||||
|
B43508A9127M062
TDK Corporation
|
Check for Price | Yes | Obsolete | 120 µF | 400 V | 690 mA | 20 % | 1.02 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 571.532 µA | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | SNAP-IN | 22 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||
|
B43508A9127M007
TDK Corporation
|
Check for Price | Yes | Obsolete | 120 µF | 400 V | 690 mA | 20 % | 1.02 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 571.53 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Cardboard | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
B43508A9127M007
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 120 µF | 400 V | 690 mA | 20 % | 1.02 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 571.53 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Cardboard | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 30 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
B43508A9127M080
TDK Corporation
|
Check for Price | Yes | Obsolete | 120 µF | 400 V | 690 mA | 20 % | 1.02 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 571.532 µA | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | 10 mm | SNAP-IN | 22 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | |||||
|
B43508A9127M067
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 120 µF | 400 V | 690 mA | 20 % | 1.02 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 571.532 µA | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | 10 mm | SNAP-IN | 22 mm | 30 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
B43508A9127M087
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 120 µF | 400 V | 690 mA | 20 % | 1.02 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 571.532 µA | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | 10 mm | SNAP-IN | 22 mm | 30 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
B43508A9127M080
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 120 µF | 400 V | 690 mA | 20 % | 1.02 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 571.532 µA | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | 10 mm | SNAP-IN | 22 mm | 30 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | TDK |