Filter Your Search
1 - 10 of 18 results
|
B43508E2567M080
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 560 µF | 250 V | 1.67 A | 20 % | 210 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.2046 mA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | 10 mm | SNAP-IN | 22 mm | 45 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
B43508E2567M087
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 560 µF | 250 V | 1.67 A | 20 % | 210 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.2046 mA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | 10 mm | SNAP-IN | 22 mm | 45 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
B43508E2567M002
TDK Corporation
|
Check for Price | Yes | Obsolete | 560 µF | 250 V | 1.67 A | 20 % | 210 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2046 mA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Cardboard | NO | Matte Tin (Sn) | SNAP-IN | 22 mm | 45 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
B43508E2567M067
TDK Corporation
|
Check for Price | Yes | Obsolete | 560 µF | 250 V | 1.67 A | 20 % | 210 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.2046 mA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | 10 mm | SNAP-IN | 22 mm | 45 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
B43508E2567M007
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 560 µF | 250 V | 1.67 A | 20 % | 210 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2046 mA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Cardboard | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 45 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | |||
|
B43508E2567M067
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 560 µF | 250 V | 1.67 A | 20 % | 210 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.2046 mA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | 10 mm | SNAP-IN | 22 mm | 45 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
B43508E2567M080
TDK Corporation
|
Check for Price | Yes | Obsolete | 560 µF | 250 V | 1.67 A | 20 % | 210 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.2046 mA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | 10 mm | SNAP-IN | 22 mm | 45 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
B43508E2567M060
TDK Corporation
|
Check for Price | Yes | Obsolete | 560 µF | 250 V | 1.67 A | 20 % | 210 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.2046 mA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | 10 mm | SNAP-IN | 22 mm | 45 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
B43508E2567M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 560 µF | 250 V | 1.67 A | 20 % | 210 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2046 mA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Cardboard | NO | 10 mm | SNAP-IN | 22 mm | 45 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||
|
B43508E2567M062
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 560 µF | 250 V | 1.67 A | 20 % | 210 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.2046 mA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | SNAP-IN | 22 mm | 45 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 |