Filter Your Search
1 - 8 of 8 results
|
B43510B3188M080
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1.8 mF | 385 V | 6.8 A | 20 % | 75 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.6822 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | Matte Tin (Sn) | SNAP-IN | 45 mm | 70 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.55 | ||||
|
B43510B3188M000
TDK Corporation
|
Check for Price | Yes | Active | 1.8 mF | 385 V | 6.8 A | 20 % | 75 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43510 | 3.6822 mA | B43510 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | MATTE TIN | SNAP-IN | 45 mm | 70 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.55 | |||
|
B43510B3188M087
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1.8 mF | 385 V | 6.8 A | 20 % | 75 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.6822 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | Matte Tin (Sn) | SNAP-IN | 45 mm | 70 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.55 | ||||
|
B43510B3188M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1.8 mF | 385 V | 6.8 A | 20 % | 75 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43510 | 3.6822 mA | B43510 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | MATTE TIN | SNAP-IN | 45 mm | 70 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.55 | ||
|
B43510B3188M080
TDK Corporation
|
Check for Price | Yes | Obsolete | 1.8 mF | 385 V | 6.8 A | 20 % | 75 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.6822 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | Matte Tin (Sn) | SNAP-IN | 45 mm | 70 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.55 | |||||
|
B43510B3188M007
TDK Corporation
|
Check for Price | Yes | Active | 1.8 mF | 385 V | 6.8 A | 20 % | 75 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43510 | 3.6822 mA | B43510 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | MATTE TIN | SNAP-IN | 45 mm | 70 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.55 | |||
|
B43510B3188M007
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1.8 mF | 385 V | 6.8 A | 20 % | 75 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43510 | 3.6822 mA | B43510 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | MATTE TIN | SNAP-IN | 45 mm | 70 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.55 | ||
|
B43510B3188M087
TDK Corporation
|
Check for Price | Yes | Obsolete | 1.8 mF | 385 V | 6.8 A | 20 % | 75 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.6822 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | Matte Tin (Sn) | SNAP-IN | 45 mm | 70 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.55 |