Filter Your Search
1 - 10 of 10 results
|
B43511A5827M000
TDK Epcos
|
$20.2894 | Yes | Yes | Active | 820 µF | 450 V | 4.6 A | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43511 | REFERENCE STANDARD: IEC60384-4 | 2.3701 mA | B43511 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | MATTE TIN | SNAP-IN | 40 mm | 70 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.55 | TDK | ||
|
B43511A5827M007
TDK Epcos
|
$21.4198 | Yes | Yes | Active | 820 µF | 450 V | 4.6 A | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43511 | REFERENCE STANDARD: IEC60384-4 | 2.3701 mA | B43511 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | MATTE TIN | SNAP-IN | 40 mm | 70 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.55 | |||
|
B43511A5827M007
TDK Corporation
|
Check for Price | Yes | Active | 820 µF | 450 V | 4.6 A | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43511 | REFERENCE STANDARD: IEC60384-4 | 2.3701 mA | B43511 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | MATTE TIN | SNAP-IN | 40 mm | 70 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.55 | ||||
|
B43511A5827M080
TDK Corporation
|
Check for Price | Yes | Obsolete | 820 µF | 450 V | 4.6 A | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | REFERENCE STANDARD: IEC60384-4 | 2.3701 mA | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | Matte Tin (Sn) | SNAP-IN | 40 mm | 70 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.55 | TDK | |||||
|
B43511-A5827-M
TDK Corporation
|
Check for Price | Yes | Obsolete | 820 µF | 450 V | 4.6 A | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | REFERENCE STANDARD: IEC60384-4 | 2.3701 mA | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | CARDBOARD | NO | Matte Tin (Sn) | SNAP-IN | TDK CORP | , | compliant | |||||||||||
|
B43511-A5827-M
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 820 µF | 450 V | 4.6 A | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | REFERENCE STANDARD: IEC60384-4 | 2.3701 mA | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | CARDBOARD | NO | Matte Tin (Sn) | SNAP-IN | EPCOS AG | , | compliant | EAR99 | |||||||||
|
B43511A5827M087
TDK Corporation
|
Check for Price | Yes | Obsolete | 820 µF | 450 V | 4.6 A | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | REFERENCE STANDARD: IEC60384-4 | 2.3701 mA | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | Matte Tin (Sn) | SNAP-IN | 40 mm | 70 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.55 | TDK | |||||
|
B43511A5827M000
TDK Corporation
|
Check for Price | Yes | Active | 820 µF | 450 V | 4.6 A | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43511 | REFERENCE STANDARD: IEC60384-4 | 2.3701 mA | B43511 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | MATTE TIN | SNAP-IN | 40 mm | 70 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.55 | TDK | |||
|
B43511A5827M087
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 820 µF | 450 V | 4.6 A | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | REFERENCE STANDARD: IEC60384-4 | 2.3701 mA | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | Matte Tin (Sn) | SNAP-IN | 40 mm | 70 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.55 | TDK | ||||
|
B43511A5827M080
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 820 µF | 450 V | 4.6 A | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | REFERENCE STANDARD: IEC60384-4 | 2.3701 mA | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | Matte Tin (Sn) | SNAP-IN | 40 mm | 70 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.55 | TDK |