Filter Your Search
1 - 2 of 2 results
|
B43821F4686M002
TDK Epcos
|
Check for Price | Active | 68 µF | 350 V | 400 mA | 20 % | 493 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43851 | 729 µA | B43821 | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 7.5 mm | WIRE | 16 mm | 31.5 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.20 | |||
|
B43821F4686M002
TDK Corporation
|
Check for Price | Yes | Active | 68 µF | 350 V | 400 mA | 20 % | 493 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43851 | 729 µA | B43821 | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 7.5 mm | WIRE | 16 mm | 31.5 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 |