Filter Your Search
1 - 10 of 1,857 results
|
B45196E4226J406
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 20 V | 5 % | 2917 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196E | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | WRAPAROUND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
B45196E7225K409
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 50 V | 98 mA | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.1 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||
|
B45196E1476J406
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 6.3 V | 5 % | 2917 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196E | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | WRAPAROUND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
B45196-E4335-J0206
KEMET Corporation
|
Check for Price | Yes | Obsolete | 3.3 µF | 20 V | 5 % | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196-E | STANDARD: IECQ-C-300801; CECC30801-801 | 700 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
B45196-E7475-M406
KEMET Corporation
|
Check for Price | Yes | Obsolete | 4.7 µF | 50 V | 20 % | 2916 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196E | 2.4 µA | 0.06 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 13 INCH | YES | MATTE TIN | J BEND | KEMET ELECTRONICS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8532.21.0050 | |||||||||||
|
B45196-E6685-J407
TDK Epcos
|
Check for Price | Obsolete | 6.8 µF | 35 V | 5 % | 2917 | POLARIZED | 5 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196(E,35V,J) | 125 °C | -55 °C | 2 | SMT | Blister Pack | 2.8 mm | 7.3 mm | 4.3 mm | EPCOS AG | , 2917 | unknown | EAR99 | ||||||||||||||||
|
B45196-E1335-J106
TDK Epcos
|
Check for Price | Obsolete | 3.3 µF | 6.3 V | 5 % | 1206 | POLARIZED | 5 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196(E,6.3V,J) | 125 °C | -55 °C | 2 | SMT | Blister Pack | 1.6 mm | 3.2 mm | 1.6 mm | EPCOS AG | , 1206 | unknown | EAR99 | ||||||||||||||||
|
B45196-E4684-M109
KEMET Corporation
|
Check for Price | Yes | Obsolete | 680 nF | 20 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196E | 500 nA | 0.04 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 7 INCH | YES | MATTE TIN | J BEND | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.0050 | |||||||||||
|
B45196-E7104-K106
KEMET Corporation
|
Check for Price | Yes | Obsolete | 100 nF | 50 V | 10 % | 1206 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196E | 500 nA | 0.04 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 13 INCH | YES | MATTE TIN | J BEND | KEMET ELECTRONICS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8532.21.0050 | |||||||||||
|
B45196-E5684-K107
TDK Epcos
|
Check for Price | Yes | Obsolete | 680 nF | 25 V | 10 % | 1206 | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196(E,25V,K) | 125 °C | -55 °C | 2 | SMT | Blister Pack | 1.6 mm | 3.2 mm | 1.6 mm | EPCOS AG | , 1206 | unknown | EAR99 |