Filter Your Search
1 - 5 of 5 results
|
B4B-ZR-SM4-TF(LF)(SN)
JST Manufacturing
|
$0.4504 | Yes | Yes | Active | 4 | 1 | 1.5 mm | MALE | BOARD | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | SHROUDED, TOP ENTRY | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | |||||||||||||||||||||
|
B4B-ZR-SM4-TFT(LF)(SN)
JST Manufacturing
|
$0.5070 | Yes | Yes | Active | 4 | 1 | 1.5 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | |||||||||||||||||||||||
|
B4B-ZR-SM4-TFT(LF)(SN)(P)
JST Manufacturing
|
Check for Price | Yes | Active | 4 | 1 | 1.5 mm | MALE | BOARD | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | LOW PROFILE, TOP ENTRY | NO | NO | NO | e3 | NO | 94V-0 | TIN | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
B4B-ZR-SM4-TF
JST Manufacturing
|
Check for Price | No | No | Obsolete | 4 | 1 | 1.5 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | NO | NO | e0 | NO | CSA; UL | 94V-0 | -25 °C | 85 °C | PEG | Tin/Lead (Sn/Pb) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | IVORY | 0.059 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.146 inch | 0.199 inch | 0.354 inch | J S T MFG CO LTD | unknown | JST (JAPAN SOLDERLESS TERMINALS) | |||||||
|
B4B-ZR-SM4-TF(LF)(SN)(P)
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 4 | 1 | 1.5 mm | MALE | BOARD | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | LOW PROFILE, TOP ENTRY | NO | NO | NO | e3 | NO | 94V-0 | TIN | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 |