Filter Your Search
1 - 1 of 1 results
|
B500C7000-4000A
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 8 A | 1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 275 A | 1 | 1 kV | Not Qualified | R-PSIP-W4 | UL RECOGNIZED | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | DIOTEC SEMICONDUCTOR AG | R-PSIP-W4 | 4 | compliant | EAR99 | 8541.10.00.80 |