Filter Your Search
1 - 5 of 5 results
|
B57321V2223J060
TDK Epcos
|
Check for Price | Yes | Yes | Active | 22 kΩ | 5 % | 180 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | NTC Thermistor | TDK | ||||
|
B57321V2223H060
TDK Epcos
|
Check for Price | Yes | Yes | Active | 22 kΩ | 3 % | 180 mW | SURFACE MOUNT | SMT | 4000 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | NTC Thermistor | TDK | EAR99 | 8533.40.80.70 | ||
|
B57321V2223J60
TDK Epcos
|
Check for Price | Obsolete | NTC THERMISTOR | EPCOS AG | , | unknown | NTC Thermistor | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||||||
|
B57321V2223F060
TDK Epcos
|
Check for Price | Active | 22 kΩ | 1 % | 180 mW | SURFACE MOUNT | 3980 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | EPCOS AG | , | unknown | NTC Thermistor | EAR99 | 8533.40.80.70 | ||||||||||
|
B57321V2223H60
TDK Epcos
|
Check for Price | Obsolete | NTC THERMISTOR | EPCOS AG | , | unknown | NTC Thermistor | EAR99 | 8533.40.80.70 |