Filter Your Search
1 - 2 of 2 results
|
B57431V2472J062
TDK Corporation
|
Check for Price | Yes | Active | 4.7 kΩ | 5 % | 210 mW | 4470 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -55 °C | 2 | TR, BLISTER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | TDK CORP | CHIP, 0805 | compliant | SMT | |||||||
|
B57431V2472J062
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 4.7 kΩ | 5 % | 210 mW | 4470 K | NTC THERMISTOR | B57431 | SURFACE MOUNT | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | EPCOS AG | CHIP, 0805 | compliant | EAR99 | 8533.40.80.70 |