Filter Your Search
1 - 10 of 79 results
|
B57881S0212F000
TDK Epcos
|
$0.6832 | Yes | Yes | Active | 2.1 kΩ | 1 % | 100 mW | 3560 K | NTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 4 mm | 3.5 mm | 3.5 mm | EPCOS AG | , | compliant | NTC Thermistor | TDK | Radial | ||||
|
B57881S0103F001
TDK Corporation
|
$1.0600 | Yes | Active | 10 kΩ | 1 % | 100 mW | 3980 K | NTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 4 mm | 3.5 mm | 3.5 mm | TDK CORP | RADIAL LEADED | not_compliant | TDK | Radial | ||||||
|
B57881S0103H002
TDK Epcos
|
$1.1179 | Yes | Yes | Active | 10 kΩ | 3 % | 100 mW | 3460 K | NTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 4 mm | 3.5 mm | 3.5 mm | EPCOS AG | , | compliant | NTC Thermistor | TDK | Radial | EAR99 | 8533.40.80.70 | ||
|
B57881S0103F001
TDK Epcos
|
$1.1994 | Yes | Yes | Active | 10 kΩ | 1 % | 100 mW | 3980 K | NTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 4 mm | 3.5 mm | 3.5 mm | EPCOS AG | , | compliant | NTC Thermistor | TDK | Radial | ||||
|
B57881S0103F002
TDK Epcos
|
$1.3796 | Yes | Yes | Active | 10 kΩ | 1 % | 100 mW | 3460 K | NTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 4 mm | 3.5 mm | 3.5 mm | EPCOS AG | , | compliant | NTC Thermistor | TDK | Radial | EAR99 | 8533.40.80.70 | ||
|
B57881S0303F000
TDK Epcos
|
$1.4583 | Yes | Yes | Active | 30 kΩ | 1 % | 100 mW | 3964 K | NTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 4 mm | 3.5 mm | 3.5 mm | EPCOS AG | , | compliant | NTC Thermistor | TDK | Radial | EAR99 | 8533.40.80.70 | ||
|
B57881S0123F000
TDK Epcos
|
$1.4686 | Yes | Yes | Active | 12 kΩ | 1 % | 100 mW | 3760 K | NTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 4 mm | 3.5 mm | 3.5 mm | EPCOS AG | , | compliant | NTC Thermistor | TDK | Radial | EAR99 | 8533.40.80.70 | ||
|
B57881S0303F053
TDK Corporation
|
Check for Price | Yes | Active | 30 kΩ | 1 % | 100 mW | 3964 K | NTC THERMISTOR | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | DISK PACKAGE | TR, CARDBOARD | Tin (Sn) | RADIAL | WIRE | TDK CORP | RADIAL LEADED | compliant | ||||||||||||
|
B57881S0103H003
TDK Corporation
|
Check for Price | Yes | Active | 10 kΩ | 3 % | 100 mW | 3920 K | NTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | TDK CORP | RADIAL LEADED | compliant | |||||||||||
|
B57881S0303J053
TDK Corporation
|
Check for Price | Yes | Active | 30 kΩ | 5 % | 100 mW | 3964 K | NTC THERMISTOR | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | DISK PACKAGE | TR, CARDBOARD | Tin (Sn) | RADIAL | WIRE | TDK CORP | RADIAL LEADED | compliant |