Filter Your Search
1 - 3 of 3 results
|
B59217J0130A020
TDK Corporation
|
Check for Price | Yes | Active | 56 Ω | 25 % | PTC THERMISTOR | 440 V | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | 620 V | AEC-Q200; IECQ; UL; VDE | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | RADIAL | WIRE | 22.2 mm | 18 mm | 14 mm | TDK CORP | RADIAL LEADED | compliant | TDK | Radial | ||||
|
B59217-A140-A10
Siemens
|
Check for Price | Obsolete | 4.7 Ω | PTC THERMISTOR | CHASSIS MOUNT | NO | MOTOR START | 2 | DISK PACKAGE | SPECIAL | SIEMENS A G | , | unknown | EAR99 | 8533.40.80.70 | |||||||||||||||||
|
B59217-J140-A10
Siemens
|
Check for Price | Obsolete | 4.7 Ω | PTC THERMISTOR | CHASSIS MOUNT | NO | MOTOR START | 2 | RECTANGULAR PACKAGE | LUG | SIEMENS A G | unknown | EAR99 | 8533.40.80.70 |