Filter Your Search
1 - 2 of 2 results
|
B59601A0115A062
TDK Epcos
|
Check for Price | Yes | Yes | Active | 470 Ω | 50 % | PTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | 32 V | e3 | UL | 140 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | EPCOS AG | , | compliant | PTC Thermistor | TDK | SMT | ||
|
B59601A0115A062
TDK Corporation
|
Check for Price | Yes | Active | 470 Ω | 50 % | PTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | 32 V | e3 | UL | 140 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP, 0603, ROHS COMPLIANT | compliant | TDK | SMT |