Filter Your Search
1 - 10 of 14 results
|
B59721A0080A062
TDK Epcos
|
$0.3072 | Active | 680 Ω | 50 % | SURFACE MOUNT | SMT | PTC THERMISTOR | YES | TEMPERATURE SENSING | 32 V | e3 | AEC-Q200; IEC; UL | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 2 mm | 1.25 mm | EPCOS AG | , | unknown | EAR99 | 8533.40.80.70 | PTC Thermistor | TDK | ||||
|
B59721A0090A062
TDK Epcos
|
$0.3072 | Active | 680 Ω | 50 % | SURFACE MOUNT | SMT | PTC THERMISTOR | YES | TEMPERATURE SENSING | 32 V | e3 | AEC-Q200; IEC; UL | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 2 mm | 1.25 mm | EPCOS AG | , | unknown | PTC Thermistor | TDK | ||||||
|
B59721A0130A062
TDK Epcos
|
$0.3072 | Active | 680 Ω | 50 % | SURFACE MOUNT | SMT | PTC THERMISTOR | YES | TEMPERATURE SENSING | 32 V | e3 | AEC-Q200; IEC; UL | 155 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 2 mm | 1.25 mm | EPCOS AG | , | unknown | EAR99 | 8533.40.80.70 | PTC Thermistor | TDK | ||||
|
B59721A0070A062
TDK Epcos
|
$0.3072 | Active | 680 Ω | 50 % | SURFACE MOUNT | SMT | PTC THERMISTOR | YES | TEMPERATURE SENSING | 32 V | e3 | AEC-Q200; IEC; UL | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 2 mm | 1.25 mm | EPCOS AG | , | unknown | PTC Thermistor | TDK | ||||||
|
B59721A0110A062
TDK Epcos
|
$0.3072 | Active | 680 Ω | 50 % | SURFACE MOUNT | SMT | PTC THERMISTOR | YES | TEMPERATURE SENSING | 32 V | e3 | AEC-Q200; IEC; UL | 135 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 2 mm | 1.25 mm | EPCOS AG | , | unknown | EAR99 | 8533.40.80.70 | PTC Thermistor | TDK | ||||
|
B59721A0100A062
TDK Epcos
|
$0.3282 | Yes | Active | 680 Ω | 50 % | SURFACE MOUNT | SMT | PTC THERMISTOR | YES | TEMPERATURE SENSING | 32 V | e3 | AEC-Q200; IEC; UL | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 2 mm | 1.25 mm | EPCOS AG | , | not_compliant | PTC Thermistor | TDK | |||||
|
B59721A0120A062
TDK Epcos
|
$0.3947 | Active | 680 Ω | 50 % | SURFACE MOUNT | SMT | PTC THERMISTOR | YES | TEMPERATURE SENSING | 32 V | e3 | AEC-Q200; IEC; UL | 145 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 2 mm | 1.25 mm | EPCOS AG | , | unknown | EAR99 | 8533.40.80.70 | PTC Thermistor | TDK | ||||
|
B59725T1120A062
TDK Epcos
|
$0.8822 | Yes | Yes | Active | 20 % | SURFACE MOUNT | PTC THERMISTOR | YES | OVERLOAD PROTECTION | e3 | 125 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 15 INCH | Tin (Sn) | DUAL IN-LINE | GULL WING | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | PTC Thermistor | ||||||||||
|
B59721A0090A062
TDK Corporation
|
Check for Price | Yes | Active | 680 Ω | 50 % | SURFACE MOUNT | SMT | PTC THERMISTOR | YES | TEMPERATURE SENSING | 32 V | e3 | AEC-Q200; IEC; UL | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 2 mm | 1.25 mm | TDK CORP | CHIP, 0805 | compliant | TDK | ||||||
|
B59725T1120A062
TDK Corporation
|
Check for Price | Yes | Active | 20 % | SURFACE MOUNT | PTC THERMISTOR | YES | OVERLOAD PROTECTION | e3 | 125 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 15 INCH | Tin (Sn) | DUAL IN-LINE | GULL WING | TDK CORP | ROHS COMPLIANT | compliant |