Filter Your Search
1 - 5 of 5 results
|
B59752-B120-A70
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 80 Ω | 25 % | THROUGH HOLE MOUNT | PTC THERMISTOR | NO | OVERLOAD PROTECTION | e3 | 125 °C | -40 °C | 2 | DISK PACKAGE | STRIP PACK | Tin (Sn) | RADIAL | WIRE | EPCOS AG | , | compliant | PTC Thermistor | ||||||||||||
|
B59752B0120A070
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 80 Ω | 25 % | THROUGH HOLE MOUNT | Radial | PTC THERMISTOR | 260 V | NO | OVERLOAD PROTECTION | e3 | 125 °C | -40 °C | 2 | DISK PACKAGE | STRIP PACK | Tin (Sn) | RADIAL | WIRE | 16.5 mm | 12.5 mm | 7 mm | EPCOS AG | Radial, | compliant | PTC Thermistor | TDK | ||||||
|
B59752-B120-A70
Siemens
|
Check for Price | Transferred | 80 Ω | THROUGH HOLE MOUNT | PTC THERMISTOR | NO | OVERLOAD PROTECTION | 2 | DISK PACKAGE | WIRE | SIEMENS A G | , | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||||||||
|
B59752C0120A070
TDK Corporation
|
Check for Price | Yes | Active | 80 Ω | 25 % | THROUGH HOLE MOUNT | Radial | PTC THERMISTOR | NO | OVERCURRENT PROTECTION | 440 V | e3 | IEC, UL | 125 °C | -40 °C | 2 | STRIP PACK | Tin (Sn) | RADIAL | WIRE | 18 mm | 13 mm | 7.5 mm | TDK CORP | RADIAL LEADED | compliant | TDK | ||||||||
|
B59752B0120A070
TDK Corporation
|
Check for Price | Yes | Obsolete | 80 Ω | 25 % | THROUGH HOLE MOUNT | Radial | PTC THERMISTOR | 260 V | NO | OVERLOAD PROTECTION | e3 | 125 °C | -40 °C | 2 | DISK PACKAGE | STRIP PACK | Tin (Sn) | RADIAL | WIRE | 16.5 mm | 12.5 mm | 7 mm | TDK CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | TDK |