Filter Your Search
1 - 10 of 24 results
|
B59850C0080A070
TDK Epcos
|
$0.8432 | Yes | Yes | Active | 10 Ω | 25 % | THROUGH HOLE MOUNT | Radial | PTC THERMISTOR | 265 V | NO | OVERCURRENT PROTECTION | 265 V | e3 | UL; VDE | 125 °C | -40 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 17 mm | 13.5 mm | 5 mm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | PTC Thermistor | TDK | ||
|
B59850C0160A070
TDK Epcos
|
$0.9649 | Yes | Yes | Active | 10 Ω | 25 % | THROUGH HOLE MOUNT | Radial | PTC THERMISTOR | 160 V | NO | OVERCURRENT PROTECTION | 160 V | e3 | UL | 125 °C | -40 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 17 mm | 13.5 mm | 5 mm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | PTC Thermistor | TDK | ||
|
B59850C0130A070
TDK Epcos
|
$1.0218 | Yes | Yes | Active | 13 Ω | 20 % | THROUGH HOLE MOUNT | Radial | PTC THERMISTOR | 265 V | NO | OVERCURRENT PROTECTION | 265 V | e3 | UL | 125 °C | -40 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 14.5 mm | 11 mm | 5 mm | EPCOS AG | , | compliant | PTC Thermistor | TDK | ||||
|
B59850C0120A570
TDK Epcos
|
$1.0961 | Yes | Yes | Active | 10 Ω | 20 % | THROUGH HOLE MOUNT | Radial | PTC THERMISTOR | 265 V | NO | OVERCURRENT PROTECTION | 265 V | e3 | UL | 125 °C | -40 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 17 mm | 13.5 mm | 5 mm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | PTC Thermistor | TDK | ||
|
B59850C0120A070
TDK Epcos
|
$1.1423 | Yes | Yes | Active | 10 Ω | 25 % | THROUGH HOLE MOUNT | Radial | PTC THERMISTOR | 265 V | NO | OVERCURRENT PROTECTION | 265 V | e3 | UL | 125 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 17 mm | 13.5 mm | 5 mm | EPCOS AG | Radial, | compliant | PTC Thermistor | TDK | ||||
|
B59850-C130-A70
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 13 Ω | 20 % | THROUGH HOLE MOUNT | PTC THERMISTOR | NO | OVERLOAD PROTECTION | e3 | 125 °C | -40 °C | 2 | DISK PACKAGE | STRIP PACK | Tin (Sn) | RADIAL | WIRE | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | PTC Thermistor | ||||||||||
|
B59850-C120-A70
Siemens
|
Check for Price | Transferred | 10 Ω | THROUGH HOLE MOUNT | PTC THERMISTOR | NO | OVERLOAD PROTECTION | 2 | DISK PACKAGE | WIRE | SIEMENS A G | unknown | EAR99 | 8533.40.80.70 | |||||||||||||||||||||
|
B59850-C80-A70
Siemens
|
Check for Price | Transferred | 10 Ω | THROUGH HOLE MOUNT | PTC THERMISTOR | NO | OVERLOAD PROTECTION | 2 | DISK PACKAGE | WIRE | SIEMENS A G | unknown | EAR99 | 8533.40.80.70 | |||||||||||||||||||||
|
B59850C0120A070
TDK Corporation
|
Check for Price | Yes | Active | 10 Ω | 25 % | THROUGH HOLE MOUNT | Radial | PTC THERMISTOR | 265 V | NO | OVERCURRENT PROTECTION | 265 V | e3 | UL | 125 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 17 mm | 13.5 mm | 5 mm | TDK CORP | RADIAL LEADED | compliant | TDK | ||||||
|
B59850-C80-A70
TDK Corporation
|
Check for Price | Yes | Obsolete | 10 Ω | 20 % | THROUGH HOLE MOUNT | PTC THERMISTOR | NO | OVERLOAD PROTECTION | e3 | 125 °C | -40 °C | 2 | DISK PACKAGE | STRIP PACK | Tin (Sn) | RADIAL | WIRE | TDK CORP | RADIAL LEADED, ROHS COMPLIANT | compliant |