Filter Your Search
1 - 4 of 4 results
|
B5B-ZR-3.4-K
JST Manufacturing
|
Check for Price | Active | 5 | 1 | 1.5 mm | 1 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE66 | SN ON CU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | CSA; UL | 94V-0 | -25 °C | 85 °C | TIN OVER COPPER | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.138 inch | 0.177 inch | 0.354 inch | 0.134 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
B5B-ZR-3.4
JST Manufacturing
|
Check for Price | No | Yes | Obsolete | 5 | 1 | 1.5 mm | 1 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE66 | TIN LEAD OVER COPPER | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | CSA; UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | IVORY | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.138 inch | 0.177 inch | 0.354 inch | 0.134 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
B5B-ZR-3.4(LF)(SN)
JST Manufacturing
|
Check for Price | Yes | Active | 5 | 1 | 1.5 mm | 1 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) - Copper (Cu) | BRASS | RECTANGULAR | RND PIN-SKT | NATURAL | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.138 inch | 0.177 inch | 0.354 inch | 0.106 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||
|
B5B-ZR-3.4-K(LF)(SN)
JST Manufacturing
|
Check for Price | Yes | Active | BOARD CONNECTOR | TIN | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 |