Filter Your Search
1 - 3 of 3 results
|
B5J68RE
Ohmite Mfg Co
|
$4.9997 | Yes | Yes | Active | 68 Ω | 5 % | 5.25 W | THROUGH HOLE MOUNT | Axial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 187 V | e3 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | 810 µm | 38.1 mm | 6.35 mm | 15.88 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
CB5J68RE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 68 Ω | 5 % | 5.25 W | Axial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | All-Welded | 2 | 810 µm | 38.1 mm | 6.35 mm | 15.88 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
SB5J68RE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 68 Ω | 5 % | 5.25 W | Axial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | All-Welded | 2 | 810 µm | 38.1 mm | 6.35 mm | 15.88 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 |