Filter Your Search
1 - 3 of 3 results
|
B72214S2231K101
TDK Epcos
|
$0.4101 | Yes | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | FLAME PROOF | 230 V | 90 J | THROUGH HOLE MOUNT | NO | 300 V | e3 | CQC, CSA, UL, VDE | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 18.5 mm | 15.5 mm | 5.1 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | Radial | ||
|
B72214S2231K101V87
TDK Corporation
|
Check for Price | Yes | Active | 600 mW | VARISTOR | FLAME PROOF | 230 V | 90 J | THROUGH HOLE MOUNT | NO | 300 V | e3 | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | TDK CORP | RADIAL LEADED | compliant | ||||||||||||
|
B72214S2231K101
TDK Corporation
|
Check for Price | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | FLAME PROOF | 230 V | 90 J | THROUGH HOLE MOUNT | NO | 300 V | e3 | CQC, CSA, UL, VDE | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 18.5 mm | 15.5 mm | 5.1 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | TDK | Radial |