Filter Your Search
1 - 2 of 2 results
|
B72540V0200K062
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 20 mW | SURFACE MOUNT | SMT | VARISTOR | METAL OXIDE FILM | 20 V | 7.8 J | YES | 26 V | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | SILVER PALLADIUM | DUAL ENDED | WRAPAROUND | EPCOS AG | SMT, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||
|
B72540-V0200-K062
TDK Epcos
|
Check for Price | Yes | Yes | Active | 20 mW | SURFACE MOUNT | 26 V | VARISTOR | SIOV | 20 V | 7.8 J | YES | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SILVER PALLADIUM | DUAL | WRAPAROUND | EPCOS AG | CHIP | compliant |