Filter Your Search
1 - 2 of 2 results
|
B72580T6111K072
TDK Epcos
|
$0.6356 | Yes | Yes | Active | 15 mW | VARISTOR | 115 V | 3.2 J | SURFACE MOUNT | 85 °C | YES | 150 V | e3 | UL | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 13 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | EPCOS AG | Chip, | compliant | EAR99 | 8533.40.40.00 | TDK | SMT | ||
|
B72580T6111K072
TDK Corporation
|
Check for Price | Yes | Active | 15 mW | VARISTOR | 115 V | 3.2 J | SURFACE MOUNT | 85 °C | YES | 150 V | e3 | UL | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 13 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | TDK CORP | CHIP, 1812, ROHS COMPLIANT | compliant | TDK | SMT |