Filter Your Search
1 - 2 of 2 results
|
B901-30
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 8 A | 1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 300 V | 4 | 250 A | 1 | Not Qualified | S-PUFM-D4 | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | EDAL INDUSTRIES INC | S-PUFM-D4 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
B39182-B9013-K310
TDK Epcos
|
Check for Price | Yes | Obsolete | 1 | e4 | 75 °C | -20 °C | 6 | Gold (Au) | EPCOS AG | compliant | 1.8425 GHz | SAW FILTER | 680 µm | 50 OHM | 2.3 dB | 2 mm | SURFACE MOUNT | 150 OHM//15 nH Ω | 1.6 mm |