Filter Your Search
1 - 10 of 53 results
|
F173BA274J400T
KEMET Corporation
|
Check for Price | Yes | Active | 270 nF | 400 V | 5 % | 4365 | 47 mΩ | 5 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | ESR IS MEASURED AT 500KHZ | 200 V | 125 °C | -55 °C | 6 | SMT | TUBE | YES | L BEND | 5.75 mm | 11 mm | 16.5 mm | KEMET ELECTRONICS CORP | , 4365 | compliant | EAR99 | 8532.25.00.45 | ||||||||
|
125MMBA274KW7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 270 nF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 125 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 11.5 mm | 13 mm | 6 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||
|
125MMBA274K
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 270 nF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 125 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 10 mm | WIRE | 11.5 mm | 13 mm | 6 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||
|
250MMBA274K17
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 270 nF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 250 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 22.5 mm | WIRE | 16 mm | 25.5 mm | 7 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||
|
F173BA274K050T
KEMET Corporation
|
Check for Price | Yes | Active | 270 nF | 50 V | 10 % | 4365 | 47 mΩ | 10 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | ESR IS MEASURED AT 500KHZ | 30 V | 125 °C | -55 °C | 6 | SMT | TUBE | YES | L BEND | 5.75 mm | 11 mm | 16.5 mm | KEMET ELECTRONICS CORP | , 4365 | compliant | EAR99 | 8532.25.00.45 | ||||||||
|
F153BA274K400T
KEMET Corporation
|
Check for Price | Yes | Obsolete | 270 nF | 400 V | 10 % | 4365 | 10 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | 125 °C | -55 °C | 6 | SMT | TUBE | YES | L BEND | 5.75 mm | 11 mm | 16.5 mm | KEMET ELECTRONICS CORP | , 4365 | compliant | EAR99 | 8532.25.00.45 | KEMET | |||||||||
|
F683BA274K250T
KEMET Corporation
|
Check for Price | Yes | Obsolete | 270 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | 125 °C | -55 °C | 6 | DIP | BULK | NO | FLAT | 5.75 mm | 16.5 mm | 11 mm | KEMET ELECTRONICS CORP | , 4365 | compliant | EAR99 | 8532.25.00.80 | |||||||||||
|
F683BA274J050T
KEMET Corporation
|
Check for Price | Yes | Obsolete | 270 nF | 50 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 30 V | 125 °C | -55 °C | 6 | DIP | BULK | NO | FLAT | 5.75 mm | 16.5 mm | 11 mm | KEMET ELECTRONICS CORP | , 4365 | compliant | EAR99 | 8532.25.00.80 | |||||||||||
|
F173BA274J250T
KEMET Corporation
|
Check for Price | Yes | Active | 270 nF | 250 V | 5 % | 4365 | 47 mΩ | 5 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | ESR IS MEASURED AT 500KHZ | 160 V | 125 °C | -55 °C | 6 | SMT | TUBE | YES | L BEND | 5.75 mm | 11 mm | 16.5 mm | KEMET ELECTRONICS CORP | , 4365 | compliant | EAR99 | 8532.25.00.45 | ||||||||
|
125MMBA274KE7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 270 nF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 125 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 |