Filter Your Search
1 - 8 of 8 results
|
BAR14-1E6327
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 0.5 pF | 0.2 pF | 250 mW | 4.2 kΩ | SILICON | 100 V | PIN DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR; SWITCHING | 10 µA | 100 MHz | HIGH FREQUENCY | 1000 ns | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
BAR14-1E6327
Siemens
|
Check for Price | Transferred | 0.5 pF | 250 mW | SILICON | PIN DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | LOW DISTORTION | ATTENUATOR; SWITCHING | HIGH FREQUENCY | 1000 ns | Not Qualified | R-PDSO-G3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SIEMENS A G | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
BAR141E6327HTSA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 0.5 pF | 250 mW | 12 Ω | SILICON | 100 V | PIN DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR; SWITCHING | HIGH FREQUENCY | 1000 ns | R-PDSO-G3 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT PACKAGE-3 | Infineon | |||||||||||
|
BAR14-1E6433
Siemens
|
Check for Price | Transferred | 0.5 pF | 250 mW | SILICON | PIN DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | LOW DISTORTION | ATTENUATOR; SWITCHING | HIGH FREQUENCY | 1000 ns | Not Qualified | R-PDSO-G3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SIEMENS A G | unknown | EAR99 | 8541.10.00.80 | R-PDSO-G3 | |||||||||||||||||||||
|
BAR14-1
Siemens
|
Check for Price | No | Transferred | 0.5 pF | 0.25 pF | 7 Ω | SILICON | 100 V | PIN DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | SWITCHING | 10 µA | 100 MHz | 1000 ns | 50 V | Not Qualified | R-PDSO-G3 | e0 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | SIEMENS A G | unknown | EAR99 | 8541.10.00.80 | R-PDSO-G3 | |||||||||||||
|
BAR14-1E6433
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 0.5 pF | 0.2 pF | 250 mW | 4.2 kΩ | SILICON | 100 V | PIN DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR; SWITCHING | 10 µA | 100 MHz | HIGH FREQUENCY | 1000 ns | Not Qualified | R-PDSO-G3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.80 | R-PDSO-G3 | |||||||||||
|
BAR14-1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 0.5 pF | 0.25 pF | 250 mW | 12 Ω | SILICON | 100 V | PIN DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR; SWITCHING | 10 µA | 100 MHz | HIGH FREQUENCY | 1000 ns | 50 V | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.80 | R-PDSO-G3 | 3 | |||||
|
BAR141E6327XT
Infineon Technologies AG
|
Check for Price | Active | 0.5 pF | 250 mW | 12 Ω | SILICON | 100 V | PIN DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR; SWITCHING | HIGH FREQUENCY | 1000 ns | R-PDSO-G3 | AEC-Q101 | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT PACKAGE-3 | 3 |