Filter Your Search
1 - 2 of 2 results
|
BAS19W_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 1 V | 50 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | FAST RECOVERY | 4 A | 1 | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | SOT-323, 3 PIN | compliant | PANJIT | ||||
|
BAS19W-R1-00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 1 V | 50 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | FAST RECOVERY | 4 A | 1 | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 |