Filter Your Search
1 - 10 of 628 results
|
BAS21,215
NXP Semiconductors
|
$0.0057 | Yes | Transferred | 200 mA | 1.25 V | 50 ns | 100 nA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 2.5 A | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.70 | NXP | |||||||||
|
BAS21
Diotec Semiconductor AG
|
$0.0181 | Yes | Active | 200 mA | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | Diotec | |||||||||||||
|
BAS216WT
Diotec Semiconductor AG
|
$0.0190 | Yes | Active | 150 mA | 1.25 V | 4 ns | 1 µA | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 500 mA | 1 | 75 V | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | Diotec | ||||||||||||
|
BAS216WT-AQ
Diotec Semiconductor AG
|
$0.0210 | Yes | Active | 250 mA | 1.25 V | 4 ns | 1 µA | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 500 mA | 1 | 75 V | R-PDSO-F2 | AEC-Q101 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | Diotec | 2018-06-14 | |||||||||||||
|
BAS21,215
Nexperia
|
$0.0217 | Yes | Active | 200 mA | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 1 | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.70 | Nexperia | 1991-04-01 | |||||||||||
|
BAS21-AQ
Diotec Semiconductor AG
|
$0.0222 | Yes | Active | 200 mA | 1.25 V | 50 ns | 100 nA | 250 mW | SILICON | 250 V | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 2.5 A | 1 | 250 V | R-PDSO-G3 | AEC-Q101 | TO-236 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | 2018-11-27 | |||||||||||
|
BAS21W
Diotec Semiconductor AG
|
$0.0233 | Yes | Active | 200 mA | 1.25 V | 50 ns | 100 nA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 500 mA | 1 | 200 V | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | 2018-12-05 | ||||||||||||||
|
BAS21,235
Nexperia
|
$0.0234 | Yes | Active | 200 mA | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 1 | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.70 | Nexperia | 1991-04-01 | |||||||||||
|
BAS21_R1_00001
PanJit Semiconductor
|
$0.0251 | Yes | Active | 200 mA | 50 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 1 | R-PDSO-G3 | e3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | PANJIT | ||||||||||||||||||||
|
BAS21Q-13-F
Diodes Incorporated
|
$0.0277 | Yes | Active | 200 mA | 1 V | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | HIGH RELIABILITY | 2.5 A | 1 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.70 |