Filter Your Search
1 - 1 of 1 results
|
BAS40-04V
Rectron Semiconductor
|
Check for Price | Yes | Active | 200 mA | 1 V | 5 ns | 200 nA | 200 mW | SILICON | 40 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FAST RECOVERY | 1 | 30 V | R-PDSO-G3 | e3 | AEC-Q101 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 |