Filter Your Search
1 - 10 of 52 results
|
BAS516-TP
Micro Commercial Components
|
$0.0209 | Yes | Yes | Active | 250 mA | 715 mV | 4 ns | 30 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 1 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | MCC | ||||||||||||
|
BAS516,115
Nexperia
|
$0.0257 | Yes | Active | 250 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.70 | Nexperia | SOD | SOD523 | 1998-01-20 | |||||||||||
|
BAS516T/R
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 250 mA | 1.25 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | GENERAL PURPOSE | 4 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.70 | SC-79 | |||||||||||||||
|
BAS516/T3
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 250 mA | 1.25 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | GENERAL PURPOSE | 4 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.70 | SC-79 | |||||||||||||||
|
BAS516
Rectron Semiconductor
|
Check for Price | Yes | Active | 250 mA | 1.25 V | 4 ns | 1 µA | 150 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | FAST RECOVERY | 2 A | 1 | 75 V | R-PDSO-F2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | RECTRON LTD | SOD-523, 2 PIN | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
BAS516,215
Nexperia
|
Check for Price | Yes | Active | 250 mA | 1.25 V | 4 ns | 500 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 1 A | 1 | 80 V | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SC-79, SOD-523, 2 PIN | compliant | EAR99 | ||||||||||||
|
BAS516F2
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 250 mA | 4 ns | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 1 | R-PDSO-F2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||
|
BAS516
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 250 mA | 1.25 V | 3 ns | 200 nA | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 1 A | 1 | 80 V | R-PDSO-F2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | TOSHIBA CORP | SOD-523, 2 PIN | unknown | EAR99 | 8541.10.00.70 | Toshiba | ||||||||||||||||
|
BAS16/LF1215
Nexperia
|
Check for Price | Active | 215 mA | 1.25 V | 4 ns | 50 µA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 500 mA | 1 | 80 V | R-PDSO-G3 | AEC-Q101; IEC-60134 | TO-236AB | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOT-23, 3 PIN | compliant | ||||||||||||||||||
|
BAS516/G
Nexperia
|
Check for Price | Obsolete | RECTIFIER DIODE | NEXPERIA | unknown | EAR99 |