Filter Your Search
1 - 10 of 31 results
|
BAS521,115
Nexperia
|
$0.0815 | Yes | Active | 250 mA | 50 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | 1 | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD | SC-79, 2 PIN | 2 | SOD523 | compliant | EAR99 | 8541.10.00.70 | 2017-02-01 | Nexperia | ||||||||||||
|
BAS521LP-7
Diodes Incorporated
|
$0.0986 | Yes | Yes | Obsolete | 400 mA | 1.1 V | 50 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 325 V | 1 | 8 A | 1 | Not Qualified | R-PBCC-N2 | e4 | 1 | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | DIODES INC | DFN | 1 X 0.60 MM, 0.50 MM HEIGHT, GREEN, ULTRA SMALL, PLASTIC, X1-DFN1006-2, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.70 | Diodes Incorporated | ||||||||||||
|
BAS521-7
Diodes Incorporated
|
$0.1024 | Yes | Yes | Active | 250 mA | 1.1 V | 50 ns | 150 nA | 325 mW | SILICON | 300 V | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | LOW LEAKAGE CURRENT | HIGH VOLTAGE FAST RECOVERY | 4.5 A | 1 | 250 V | Not Qualified | R-PDSO-F2 | e3 | 1 | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIODES INC | SOD-523, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.70 | Diodes Incorporated | ||||||||
|
BAS521,135
Nexperia
|
$0.1170 | Active | 250 mA | 50 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | 1 | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD | R-PDSO-F2 | 2 | SOD523 | compliant | EAR99 | 8541.10.00.70 | 2017-02-01 | Nexperia | |||||||||||||
|
BAS521,315
Nexperia
|
$0.1170 | Active | 250 mA | 50 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | 1 | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD | SC-79, 2 PIN | 2 | SOD523 | compliant | EAR99 | 8541.10.00.70 | 2017-02-01 | Nexperia | |||||||||||||
|
BAS5202VH6327XTSA1
Infineon Technologies AG
|
$0.1225 | Yes | Active | 500 mA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | INFINEON TECHNOLOGIES AG | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.70 | Infineon | |||||||||||||||||
|
BAS521Q-13
Diodes Incorporated
|
$0.1522 | Yes | Active | 250 mA | 50 ns | 325 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | HIGH RELIABILITY | 4.5 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | -65 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.70 | Diodes Incorporated | |||||||||||||||||
|
BAS5202VH6433XTMA1
Infineon Technologies AG
|
$0.1876 | Yes | Active | 500 mA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | 1 | R-PDSO-F2 | AEC-Q101 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, SC-79, 2 PIN | compliant | EAR99 | 8541.10.00.70 | Infineon | ||||||||||||||||||||||
|
BAS521B
Nexperia
|
Check for Price | Yes | Active | 250 mA | 1.25 V | 50 ns | 100 nA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | LOW LEAKAGE CURRENT | HIGH VOLTAGE | 2.4 A | 1 | 200 V | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | compliant | EAR99 | 2018-06-29 | ||||||||||||
|
BAS521
Continental Device India Ltd
|
Check for Price | Yes | Active | 250 mA | 1.1 V | 50 ns | 150 nA | 500 mW | SILICON | 300 V | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | HIGH VOLTAGE | 4.5 A | 1 | 250 V | R-PDSO-F2 | TS-16949 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CONTINENTAL DEVICE INDIA LTD | SOD- 523, 2 PIN | compliant | EAR99 | 8541.10.00.70 |