Filter Your Search
1 - 2 of 2 results
|
BAS521LP-7
Diodes Incorporated
|
$0.0890 | Yes | Yes | Obsolete | 400 mA | 1.1 V | 50 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 325 V | 1 | GENERAL PURPOSE | 8 A | 1 | Not Qualified | R-PBCC-N2 | e4 | 1 | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | DIODES INC | DFN | 1 X 0.60 MM, 0.50 MM HEIGHT, GREEN, ULTRA SMALL, PLASTIC, X1-DFN1006-2, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.70 | Diodes Incorporated | ||
|
BAS521LP-7B
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 400 mA | 1.1 V | 50 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 325 V | 1 | GENERAL PURPOSE | 8 A | 1 | Not Qualified | R-PBCC-N2 | e4 | 1 | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | DIODES INC | DFN | 1 X 0.60 MM, 0.50 MM HEIGHT, GREEN, ULTRA SMALL, PLASTIC, X1-DFN1006-2, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.70 |