Filter Your Search
1 - 10 of 398 results
|
BAT54A-7-F
SPC Multicomp
|
$0.0115 | Active | 100 mA | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||||
|
BAT54A
SPC Multicomp
|
$0.0147 | Yes | Active | 200 mA | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.70 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |||||||||||||||||||||
|
BAT54AW,115
Nexperia
|
$0.0182 | Yes | Active | 200 mA | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.70 | SC-70, 3 PIN | SC-70 | 3 | SOT323 | 1993-10-01 | Nexperia | ||||||||||||
|
BAT54A
Diotec Semiconductor AG
|
$0.0206 | Yes | Active | 200 mA | 1 V | 5 ns | 2 µA | 290 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 600 mA | 1 | 25 V | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | SOT-23 | 3 | Diotec | ||||||||
|
BAT54-AQ
Diotec Semiconductor AG
|
$0.0221 | Yes | Active | 200 mA | 1 V | 5 ns | 2 µA | 290 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 600 mA | 1 | 25 V | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | Diotec | |||||||||
|
BAT54A-AQ
Diotec Semiconductor AG
|
$0.0234 | Yes | Active | 200 mA | 1 V | 5 ns | 2 µA | 290 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 600 mA | 1 | 25 V | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | 2019-06-13 | |||||||||
|
BAT54A-7-F
Diodes Incorporated
|
$0.0238 | Yes | Yes | Active | 200 mA | 240 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | HIGH RELIABILITY | 600 mA | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.70 | 3 | Diodes Incorporated | ||||||||||||
|
BAT54AW
Diotec Semiconductor AG
|
$0.0250 | Yes | Active | 200 mA | 800 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 600 mA | R-PDSO-G3 | e3 | 1 | 125 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec | |||||||||||||||||
|
BAT54A_R1_00001
PanJit Semiconductor
|
$0.0253 | Yes | Active | 200 mA | 320 mV | 225 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 600 mA | 1 | R-PDSO-G3 | e3 | 125 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | SOT-23, 3 PIN | 3 | PANJIT | |||||||||||||||
|
BAT54AWFILM
STMicroelectronics
|
$0.0290 | Yes | Active | 300 mA | 240 mV | 5 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | 1 A | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) - hot dipped | GULL WING | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.70 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | STMicroelectronics |