Filter Your Search
1 - 3 of 3 results
|
BAT54S_D87Z
Fairchild Semiconductor Corporation
|
$0.0765 | Yes | Yes | Transferred | 200 mA | 240 mV | 5 ns | 290 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 600 mA | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | R-PDSO-G3 | 3 | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | compliant | EAR99 | 8541.10.00.70 | |||
|
BAT54S-D87Z
onsemi
|
Check for Price | Yes | Obsolete | 200 mA | 240 mV | 5 ns | RECTIFIER DIODE | YES | 30 V | SCHOTTKY | 600 mA | 150 °C | ON SEMICONDUCTOR | SOT-23 3L | SOT-23, 3 PIN | 318BM | compliant | onsemi | ||||||||||||||||||||||||
|
BAT54S_D87Z
onsemi
|
Check for Price | Yes | Obsolete | 200 mA | 240 mV | 5 ns | 290 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 600 mA | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ON SEMICONDUCTOR | R-PDSO-G3 | MA03D | compliant | EAR99 | 8541.10.00.70 | onsemi |