Filter Your Search
1 - 3 of 3 results
|
BAT54T,135
Nexperia
|
Check for Price | Obsolete | 200 mA | 800 mV | 5 ns | 2 µA | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 A | 1 | 25 V | R-PDSO-G3 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
BAT54T-13-F
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 5 ns | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | 3 | ||||||||
|
BAT54T-13
Diodes Incorporated
|
Check for Price | No | No | Obsolete | 200 mA | 5 ns | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FAST SWITCHING | 1 | Not Qualified | R-PDSO-G3 | e0 | 125 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | DIODES INC | R-PDSO-G3 | not_compliant | EAR99 | 8541.10.00.70 | 3 |