Filter Your Search
1 - 9 of 9 results
|
BAT754C,215
Nexperia
|
$0.1452 | Yes | Active | 200 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | Not Qualified | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.70 | 1999-08-05 | Nexperia | ||||||||
|
BAT754C
Philips Semiconductors
|
Check for Price | Yes | Transferred | 200 mA | 420 mV | RECTIFIER DIODE | YES | 30 V | SCHOTTKY | 600 mA | 125 °C | 260 | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
CBAT754CLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 200 mA | 5 ns | 350 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | SCHOTTKY | GENERAL PURPOSE | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
BAT754C
Nexperia
|
Check for Price | Yes | Active | 200 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.70 | 1999-08-05 | Nexperia | ||||||||||||
|
BAT754CT/R
NXP Semiconductors
|
Check for Price | Yes | Transferred | 200 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | SOT-23 | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||
|
CBAT754C
Central Semiconductor Corp
|
Check for Price | No | No | Active | 200 mA | 5 ns | 350 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | SCHOTTKY | GENERAL PURPOSE | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SOT-23 | SOT-23, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.70 | |||||||||||||
|
BAT754C,215
NXP Semiconductors
|
Check for Price | Yes | Transferred | 200 mA | 420 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 600 mA | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
BAT754C
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 200 mA | 420 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 600 mA | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | SOT-23 | PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
BAT754CT/R
Nexperia
|
Check for Price | Yes | Active | 200 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | R-PDSO-G3 | e3 | TO-236AB | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.70 | 2017-02-01 |