Filter Your Search
1 - 2 of 2 results
|
BAT85,113
Nexperia
|
$0.1086 | Yes | Active | 200 mA | 800 mV | 4 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | ULTRA HIGH SPEED SWITCH | 600 mA | 1 | Not Qualified | O-LALF-W2 | e3 | IEC-60134 | DO-34 | 1 | 125 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | DO-34 | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | SOD68 | compliant | EAR99 | 8541.10.00.70 | 1991-04-01 | Nexperia | ||
|
BAT85,113
NXP Semiconductors
|
Check for Price | Yes | Transferred | 200 mA | 800 mV | 4 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | ULTRA HIGH SPEED SWITCH | 600 mA | 1 | Not Qualified | O-LALF-W2 | e3 | CECC50001-059 | DO-34 | 1 | 125 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | DO-34 | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | SOD68 | compliant | EAR99 | 8541.10.00.70 |