Filter Your Search
1 - 1 of 1 results
|
BAV23QA
Nexperia
|
Check for Price | Yes | Active | 330 mA | 1.25 V | 50 ns | 100 nA | 350 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 250 V | 2 | LOW LEAKAGE CURRENT | HIGH VOLTAGE | 1.7 A | 1 | 200 V | R-PDSO-N3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | SOT-1215, DFN1010D-3, 3 PIN | compliant | EAR99 |