Parametric results for: bav70,235 under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: bav70235
Select parts from the table below to compare.
Compare
Compare
BAV70,235
NXP Semiconductors
Check for Price Yes Transferred 125 mA 1.25 V 4 ns 2.5 µA 250 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 100 V 2 4 A Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS TO-236 PLASTIC, SMD, 3 PIN 3 SOT23 compliant EAR99 8541.10.00.70
BAV70,235
Nexperia
Check for Price Yes Active 215 mA 4 ns 250 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 100 V 2 GENERAL PURPOSE R-PDSO-G3 e3 AEC-Q101; IEC-60134 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 8541.10.00.70 1991-04-01 Nexperia