Filter Your Search
1 - 4 of 4 results
|
BAV70-GS08
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 150 mA | 715 mV | RECTIFIER DIODE | YES | 70 V | 4.5 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | ||||||||||||||||||||||
|
BAV70GS08
Vishay Semiconductors
|
Check for Price | Obsolete | RECTIFIER DIODE | YES | Not Qualified | R-PDSO-G3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY TELEFUNKEN | unknown | SOT-23 | R-PDSO-G3 | 3 | ||||||||||||||||||||
|
BAV70-GS08
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 250 mA | 715 mV | 6 ns | 350 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 70 V | 2 | 4.5 A | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | R-PDSO-G3 | 8541.10.00.70 | ||||||
|
BAV70GS08
Temic Semiconductors
|
Check for Price | Transferred | 125 mA | 1.25 V | 6 ns | 2.5 µA | 300 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | FAST SWITCHES | 4.5 A | Not Qualified | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TEMIC SEMICONDUCTORS | unknown |