Filter Your Search
1 - 10 of 123 results
|
BAV70W,135
Nexperia
|
$0.0219 | Yes | Active | 175 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70 | SC-70, 3 PIN | 3 | SOT323 | compliant | EAR99 | 8541.10.00.70 | 1993-03-01 | Nexperia | ||||||||||||
|
BAV70W
Diotec Semiconductor AG
|
$0.0221 | Yes | Active | 175 mA | 1.25 V | 4 ns | 2.5 µA | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 75 V | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 2 A | 1 | 75 V | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | Diotec | |||||||||
|
BAV70W-AQ
Diotec Semiconductor AG
|
$0.0238 | Yes | Active | 175 mA | 1.25 V | 4 ns | 2.5 µA | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 2 A | 1 | 75 V | R-PDSO-G3 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | |||||||||||||||
|
BAV70WT1G
onsemi
|
$0.0285 | Yes | Active | 100 mA | 1.25 V | 6 ns | 1 µA | 200 mW | SILICON | 100 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | GENERAL PURPOSE | 2 A | 1 | 100 V | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-70 (SOT-323) 3 LEAD | CASE 419-04, SC-70, 3 PIN | 3 | 419-04 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||
|
BAV70W-QX
Nexperia
|
$0.0377 | Yes | Active | 175 mA | 1.25 V | 4 ns | 100 µA | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 4 A | 1 | 80 V | R-PDSO-G3 | AEC-Q101; IEC-60134 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-70 | SC-70, SOT-323, 3 PIN | 3 | SOT323 | compliant | Nexperia | |||||||||||||
|
BAV70WT-TP
Micro Commercial Components
|
$0.0390 | Yes | Yes | Active | 150 mA | 1 V | 4 ns | 2.5 µA | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 75 V | 2 | 2 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
BAV70W-QF
Nexperia
|
$0.0467 | Yes | Active | 175 mA | 1.25 V | 4 ns | 100 µA | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 4 A | 1 | 80 V | R-PDSO-G3 | AEC-Q101; IEC-60134 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-70 | SC-70, SOT-323, 3 PIN | 3 | SOT323 | compliant | Nexperia | |||||||||||||
|
BAV70W-7-F
Diodes Incorporated
|
$0.0553 | Yes | Yes | Active | 150 mA | 1.25 V | 4 ns | 50 µA | 200 mW | SILICON | 75 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 75 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 1 A | 1 | 75 V | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | |||||||
|
BAV70W,115
Nexperia
|
$0.0563 | Yes | Active | 175 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70 | SC-70, 3 PIN | 3 | SOT323 | compliant | EAR99 | 8541.10.00.70 | 1996-09-17 | Nexperia | ||||||||||||
|
BAV70W
Diodes Incorporated
|
$0.0596 | No | Yes | Obsolete | 150 mA | 1.2 V | 4 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 75 V | 2 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 255 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIODES INC | SC-70 | 3 | SOT323 | compliant | EAR99 | 8541.10.00.70 |